ASFL1-48.000MHZ-EK-T | ||
---|---|---|
DigiKey Part Number | 535-9270-2-ND - Tape & Reel (TR) 535-9270-1-ND - Cut Tape (CT) 535-9270-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ASFL1-48.000MHZ-EK-T | |
Description | XTAL OSC XO 48.0000MHZ HCMOS TTL | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 48 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ASFL1-48.000MHZ-EK-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 48 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥13.36500 | ¥133.65 |
50 | ¥13.05280 | ¥652.64 |
100 | ¥11.18850 | ¥1,118.85 |
500 | ¥10.87738 | ¥5,438.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.17239 | ¥9,172.39 |
3,000 | ¥8.70601 | ¥26,118.03 |
5,000 | ¥8.39508 | ¥41,975.40 |
10,000 | ¥8.08416 | ¥80,841.60 |