
DFLZ18-7 | |
|---|---|
DigiKey Part Number | DFLZ18DITR-ND - Tape & Reel (TR) DFLZ18DICT-ND - Cut Tape (CT) DFLZ18DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLZ18-7 |
Description | DIODE ZENER 18V 1W POWERDI 123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1 W ±6% Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 13 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package PowerDI™ 123 |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.62000 | ¥5.62 |
| 10 | ¥3.47300 | ¥34.73 |
| 100 | ¥2.22300 | ¥222.30 |
| 500 | ¥1.68212 | ¥841.06 |
| 1,000 | ¥1.50754 | ¥1,507.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.28554 | ¥3,856.62 |
| 6,000 | ¥1.17365 | ¥7,041.90 |
| 9,000 | ¥1.11662 | ¥10,049.58 |
| 15,000 | ¥1.05254 | ¥15,788.10 |
| 21,000 | ¥1.01459 | ¥21,306.39 |
| 30,000 | ¥0.97770 | ¥29,331.00 |


