DEA203600BT-1240B2 | ||
---|---|---|
DigiKey Part Number | 445-3974-2-ND - Tape & Reel (TR) 445-3974-1-ND - Cut Tape (CT) 445-3974-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DEA203600BT-1240B2 | |
Description | RF FILTER BAND PASS 3.6GHZ 0805 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 3.6GHz Center Frequency Band Pass RF Filter (Radio Frequency) 600MHz Bandwidth 2.2dB 0805 (2012 Metric), 4 PC Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | DEA203600BT-1240B2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 3.6GHz Center | |
Bandwidth | 600MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.2dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.041" (1.05mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.97000 | ¥6.97 |
10 | ¥6.71500 | ¥67.15 |
25 | ¥5.48440 | ¥137.11 |
50 | ¥4.92340 | ¥246.17 |
100 | ¥4.47530 | ¥447.53 |
250 | ¥4.25180 | ¥1,062.95 |
500 | ¥3.80434 | ¥1,902.17 |
1,000 | ¥3.58053 | ¥3,580.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.71581 | ¥5,431.62 |