2118714-2 | ||
---|---|---|
DigiKey Part Number | A126151TR-ND - Tape & Reel (TR) A126151CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2118714-2 | |
Description | RF SHIELD 0.5" X 0.538" SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | RF Shield Frame 0.500" (12.70mm) X 0.538" (13.66mm) Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 2118714-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.100" (2.54mm) | |
Length - Overall | 0.538" (13.66mm) | |
Width - Overall | 0.500" (12.70mm) | |
Ventilation | - | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.84500 | ¥48.45 |
25 | ¥4.55280 | ¥113.82 |
100 | ¥3.71630 | ¥371.63 |
250 | ¥3.45208 | ¥863.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥2.93802 | ¥2,644.22 |
1,800 | ¥2.58628 | ¥4,655.30 |