VEMT2520X01 | ||
---|---|---|
DigiKey Part Number | VEMT2520X01TR-ND - Tape & Reel (TR) VEMT2520X01CT-ND - Cut Tape (CT) VEMT2520X01DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VEMT2520X01 | |
Description | PHOTOTRANSISTOR 470 TO 1090 NM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Phototransistors 850nm Top View 2-SMD, Gull Wing | |
Datasheet | Datasheet | |
EDA/CAD Models | VEMT2520X01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - Dark (Id) (Max) | 1 nA | |
Wavelength | 850nm | |
Viewing Angle | 30° | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥4.65800 | ¥46.58 |
100 | ¥3.05070 | ¥305.07 |
1,000 | ¥2.40810 | ¥2,408.10 |
2,000 | ¥2.24762 | ¥4,495.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥2.16733 | ¥13,003.98 |
12,000 | ¥2.13522 | ¥25,622.64 |
30,000 | ¥2.08706 | ¥62,611.80 |