
KDT00030ATR | |
|---|---|
DigiKey Part Number | KDT00030ATRTR-ND - Tape & Reel (TR) KDT00030ATRCT-ND - Cut Tape (CT) KDT00030ATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDT00030ATR |
Description | SENSOR PHOTO 630NM TOP VIEW 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 630nm Top View 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KDT00030ATR Models |
Category | Wavelength 630nm |
Manufacturer onsemi | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Voltage - Collector Emitter Breakdown (Max) 6 V | Package / Case 2-SMD, J-Lead |
Current - Collector (Ic) (Max) 1.1 mA | Base Product Number |
Current - Dark (Id) (Max) 40 nA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.70000 | ¥6.70 |
| 10 | ¥4.67200 | ¥46.72 |
| 100 | ¥3.41540 | ¥341.54 |
| 500 | ¥2.85290 | ¥1,426.45 |
| 1,000 | ¥2.66840 | ¥2,668.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.33783 | ¥7,013.49 |
| 6,000 | ¥2.22185 | ¥13,331.10 |











