VEMT3700-GS08 | ||
---|---|---|
DigiKey Part Number | VEMT3700-GS08TR-ND - Tape & Reel (TR) VEMT3700-GS08CT-ND - Cut Tape (CT) VEMT3700-GS08DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VEMT3700-GS08 | |
Description | SENSOR PHOTO 830NM TOP VIEW PLCC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Phototransistors 830nm Top View 2-PLCC | |
Datasheet | Datasheet | |
EDA/CAD Models | VEMT3700-GS08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Current - Collector (Ic) (Max) | 500 µA | |
Wavelength | 830nm | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | 2-PLCC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.25000 | ¥8.25 |
10 | ¥5.38100 | ¥53.81 |
100 | ¥3.52330 | ¥352.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.78160 | ¥4,172.40 |
3,000 | ¥2.59615 | ¥7,788.45 |
7,500 | ¥2.50344 | ¥18,775.80 |
10,500 | ¥2.46635 | ¥25,896.67 |