12.84814 | ||
---|---|---|
DigiKey Part Number | 4983-12.84814TR-ND - Tape & Reel (TR) 4983-12.84814CT-ND - Cut Tape (CT) 4983-12.84814DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 12.84814 | |
Description | Crystal 32.0MHz 8pF SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.31700 | ¥33.17 |
50 | ¥2.98500 | ¥149.25 |
100 | ¥2.65330 | ¥265.33 |
500 | ¥2.52060 | ¥1,260.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.12261 | ¥2,122.61 |
3,000 | ¥1.98995 | ¥5,969.85 |
5,000 | ¥1.92361 | ¥9,618.05 |
10,000 | ¥1.85728 | ¥18,572.80 |