NTR4003NT3G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 538
Unit Price: ¥38.00000
Datasheet
N-Channel 30 V 500mA (Ta) 690mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTR4003NT3G

DigiKey Part Number
NTR4003NT3GOSTR-ND - Tape & Reel (TR)
NTR4003NT3GOSCT-ND - Cut Tape (CT)
NTR4003NT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTR4003NT3G
Description
MOSFET N-CH 30V 500MA SOT23-3
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 500mA (Ta) 690mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NTR4003NT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
1.15 nC @ 5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
21 pF @ 5 V
FET Type
Power Dissipation (Max)
690mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3 (TO-236)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4V
Package / Case
Rds On (Max) @ Id, Vgs
1.5Ohm @ 10mA, 4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJA3428_R1_00001Panjit International Inc.5383757-PJA3428_R1_00001CT-ND¥38.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 20,000 View Now
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.15000¥2.15
10¥1.33100¥13.31
100¥0.82620¥82.62
500¥0.60586¥302.93
1,000¥0.53449¥534.49
2,000¥0.47425¥948.50
5,000¥0.40884¥2,044.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.34422¥3,442.20
20,000¥0.31235¥6,247.00
Manufacturers Standard Package

Other Suppliers on DigiKey

20,000In Stock
Ships from Flip Electronics