500mA (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
178,579 In Stock | 1 : ¥2.79000 Cut Tape (CT) 10,000 : ¥0.42054 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 500mA (Ta) | 2.5V, 4V | 1.5Ohm @ 10mA, 4V | 1.4V @ 250µA | 1.15 nC @ 5 V | ±20V | 21 pF @ 5 V | - | 690mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
82,533 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.51308 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 500mA (Ta) | 2.5V, 4V | 1.5Ohm @ 10mA, 4V | 1.4V @ 250µA | 1.15 nC @ 5 V | ±20V | 21 pF @ 5 V | - | 690mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
52,536 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.54406 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 500mA (Ta) | 2.8V, 8V | 1190mOhm @ 100mA, 8V | 1.35V @ 2.5µA | 0.281 nC @ 10 V | 10V | 10.5 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
222,242 In Stock 2,973,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.52956 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 500mA (Ta) | 2.5V, 10V | 1.6Ohm @ 500mA, 10V | 1.5V @ 250µA | 0.6 nC @ 4.5 V | ±20V | 46 pF @ 25 V | - | 370mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
160,840 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.18631 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 500mA (Ta) | 1.8V, 4.5V | 700mOhm @ 600mA, 4.5V | 900mV @ 250µA | 0.75 nC @ 4.5 V | ±6V | - | - | 150mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-75A | SC-75, SOT-416 | |||
82,758 In Stock | 1 : ¥11.25000 Cut Tape (CT) 2,500 : ¥4.64032 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 500mA (Ta) | 5V | 3.3Ohm @ 50mA, 5V | 2.5V @ 20µA | 0.044 nC @ 5 V | +6V, -4V | 8.4 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
287,595 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.29685 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 500mA (Ta) | 2.5V, 10V | 1.6Ohm @ 500mA, 10V | 1.5V @ 250µA | 1 nC @ 4.5 V | ±20V | 50 pF @ 25 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
20,277 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.34816 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 500mA (Ta) | 2.5V, 10V | 1.6Ohm @ 500mA, 10V | 1.5V @ 250µA | 1 nC @ 4.5 V | ±20V | 50 pF @ 25 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
297,583 In Stock | 1 : ¥2.22000 Cut Tape (CT) 4,000 : ¥0.40602 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 500mA (Ta) | 1.2V, 4.5V | 400mOhm @ 500mA, 4.5V | 900mV @ 250µA | 1.4 nC @ 4.5 V | ±10V | 67 pF @ 10 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 Flat Leads | SC-89, SOT-490 | ||
11,996 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.37338 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 500mA (Ta) | 1.5V, 5V | 630mOhm @ 200mA, 5V | 1V @ 1mA | 1.23 nC @ 4 V | ±10V | 46 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SSM | SC-75, SOT-416 | |||
502,713 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.51308 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 500mA (Ta) | 4.5V, 10V | 1.8Ohm @ 220mA, 10V | 1.5V @ 250µA | 0.8 nC @ 10 V | ±20V | 40 pF @ 10 V | - | 600mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
9,938 In Stock | 1 : ¥2.77000 Cut Tape (CT) 3,000 : ¥0.49816 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 500mA (Ta) | 1.5V, 5V | 630mOhm @ 200mA, 5V | 1V @ 1mA | 1.23 nC @ 4 V | ±10V | 46 pF @ 10 V | - | 800mW (Ta) | 150°C | - | - | Surface Mount | UFM | 3-SMD, Flat Leads | ||
2,613 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.52304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 500mA (Ta) | 4.5V, 10V | 5Ohm @ 200mA, 10V | 3V @ 250µA | - | ±20V | 40 pF @ 10 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
446,571 In Stock | 1 : ¥3.03000 Cut Tape (CT) 8,000 : ¥0.52092 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 500mA (Ta) | 1.5V, 5V | 630mOhm @ 200mA, 5V | 1V @ 1mA | 1.23 nC @ 4 V | ±10V | 46 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | VESM | SOT-723 | |||
66,028 In Stock 6,030,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.50942 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 500mA (Ta) | 2.5V, 10V | 1.6Ohm @ 500mA, 10V | 1.5V @ 250µA | 0.6 nC @ 4.5 V | ±20V | 46 pF @ 25 V | - | 370mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
18,015 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.83046 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 500mA (Ta) | 2.5V, 4.5V | 580mOhm @ 500mA, 4.5V | 1.5V @ 1mA | 4 nC @ 4 V | ±12V | 60 pF @ 10 V | - | 200mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SMT3 | TO-236-3, SC-59, SOT-23-3 | ||
4,280 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.66789 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 500mA (Ta) | 1.8V, 10V | 1.45Ohm @ 500mA, 10V | 1V @ 250µA | 0.95 nC @ 4.5 V | ±20V | 36 pF @ 25 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
238,666 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.52956 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 500mA (Ta) | 4.5V, 10V | 5Ohm @ 200mA, 10V | 3V @ 250µA | - | ±20V | 40 pF @ 10 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
33,815 In Stock 190,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 10,000 : ¥0.46034 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 500mA (Ta) | 1.5V, 4.5V | 366mOhm @ 200mA, 4.5V | 1V @ 250µA | 0.96 nC @ 4.5 V | ±8V | 60 pF @ 10 V | - | 360mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X2-DFN0806-3 | 3-XFDFN | ||
28,924 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.53139 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 500mA (Ta) | 10V | 5Ohm @ 200mA, 10V | 3V @ 1mA | - | ±20V | 40 pF @ 10 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
4,685 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.68272 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 500mA (Ta) | 2.5V, 4.5V | 580mOhm @ 500mA, 4.5V | 1.5V @ 1mA | 4 nC @ 4 V | ±12V | 60 pF @ 10 V | - | 200mW (Ta) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SMT3 | TO-236-3, SC-59, SOT-23-3 | ||
28,266 In Stock | 1 : ¥3.20000 Cut Tape (CT) 2,000 : ¥0.85772 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 500mA (Ta) | 10V | 5Ohm @ 200mA, 10V | 3V @ 1mA | - | ±20V | 40 pF @ 10 V | - | 830mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
7,108 In Stock 14,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 2,000 : ¥0.85772 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 500mA (Ta) | 10V | 5Ohm @ 200mA, 10V | 3V @ 1mA | - | ±20V | 40 pF @ 10 V | - | 830mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
2,313 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.60645 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 500mA (Ta) | 1.2V, 4.5V | 1.2Ohm @ 500mA, 4.5V | 1V @ 250µA | 1.4 nC @ 4.5 V | ±10V | 38 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
22,246 In Stock 366,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.62251 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 500mA (Ta) | 4.5V, 10V | 1.8Ohm @ 220mA, 10V | 1.5V @ 250µA | 0.8 nC @ 10 V | ±20V | 40 pF @ 10 V | - | 600mW (Ta), 920mW (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 |