N-Channel 50 V 500mA (Ta) 500mW (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJA138K_R1_00001

DigiKey Part Number
3757-PJA138K_R1_00001TR-ND - Tape & Reel (TR)
3757-PJA138K_R1_00001CT-ND - Cut Tape (CT)
3757-PJA138K_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJA138K_R1_00001
Description
SOT-23, MOSFET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 50 V 500mA (Ta) 500mW (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
1 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
FET Type
Power Dissipation (Max)
500mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
50 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
1.6Ohm @ 500mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJA138K-AU_R1_000A1Panjit International Inc.10,0923757-PJA138K-AU_R1_000A1CT-ND¥1.41000Parametric Equivalent
In-Stock: 1,890
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.16000¥1.16
10¥0.72800¥7.28
100¥0.44660¥44.66
500¥0.32252¥161.26
1,000¥0.28225¥282.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.23076¥692.28
6,000¥0.20467¥1,228.02
9,000¥0.19135¥1,722.15
15,000¥0.17635¥2,645.25
21,000¥0.16746¥3,516.66
30,000¥0.15881¥4,764.30
Manufacturers Standard Package