R2016-32.000-10-F-1010-TR-B1B_REVB | ||
---|---|---|
DigiKey Part Number | R2016-32.000-10-F-1010-TR-B1B_REVBTR-ND - Tape & Reel (TR) R2016-32.000-10-F-1010-TR-B1B_REVBCT-ND - Cut Tape (CT) R2016-32.000-10-F-1010-TR-B1B_REVBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | R2016-32.000-10-F-1010-TR-B1B_REVB | |
Description | CRYSTAL 32.0000MHZ 10PF SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 32 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.98784 | ¥5,963.52 |
6,000 | ¥1.92158 | ¥11,529.48 |
15,000 | ¥1.85531 | ¥27,829.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.98000 | ¥3.98 |
10 | ¥3.31300 | ¥33.13 |
50 | ¥2.98180 | ¥149.09 |
100 | ¥2.65040 | ¥265.04 |
500 | ¥2.51792 | ¥1,258.96 |
1,000 | ¥2.12035 | ¥2,120.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.31700 | ¥33.17 |
50 | ¥2.98160 | ¥149.08 |
100 | ¥2.65080 | ¥265.08 |
500 | ¥2.51798 | ¥1,258.99 |
1,000 | ¥2.12039 | ¥2,120.39 |