



SHTC3-TR-10KS | |
|---|---|
DigiKey Part Number | 1649-SHTC3-TR-10KSTR-ND - Tape & Reel (TR) 1649-SHTC3-TR-10KSCT-ND - Cut Tape (CT) 1649-SHTC3-TR-10KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHTC3-TR-10KS |
Description | SENSOR HUMI/TEMP I2C 2% SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 8 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SHTC3-TR-10KS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 16b | |
Accuracy | ±2% RH | |
Response Time | 8 s | |
Sensitivity | - | |
Voltage - Supply | 1.62V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 4-WDFN Exposed Pad | |
Supplier Device Package | 4-DFN (2x2) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.62000 | ¥17.62 |
| 5 | ¥15.67200 | ¥78.36 |
| 10 | ¥14.93700 | ¥149.37 |
| 25 | ¥14.06400 | ¥351.60 |
| 50 | ¥13.46860 | ¥673.43 |
| 100 | ¥12.92190 | ¥1,292.19 |
| 500 | ¥11.82380 | ¥5,911.90 |
| 1,000 | ¥11.41497 | ¥11,414.97 |
| 5,000 | ¥10.99451 | ¥54,972.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥10.28504 | ¥102,850.40 |












