Slide Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Through Hole
EG1249
EG1249
Additional Requirements for Selecting a Switch

EG1249

DigiKey Part Number
EG1249-ND
Manufacturer
Manufacturer Product Number
EG1249
Description
SWITCH SLIDE SPDT 100MA 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
EG1249 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard
Manufacturer
E-Switch
Actuator Length
6.00mm
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Mounting Type
Through Hole
Circuit
SPDT
Termination Style
PC Pin
Contact Timing
Non-Shorting (BBM)
Operating Temperature
-20°C ~ 70°C
Switch Function
On-On
Switch Travel
2.00mm
Current Rating (Amps)
100mA (DC)
Operating Force
250gf
Voltage Rating - DC
12 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,102
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.77000¥7.77
10¥6.59900¥65.99
25¥6.13640¥153.41
100¥5.47140¥547.14
250¥5.06852¥1,267.13
800¥4.61145¥3,689.16
1,600¥4.37069¥6,993.10
3,200¥4.15410¥13,293.12
5,600¥3.99649¥22,380.34
Manufacturers Standard Package