IC RF TxRx Only General ISM < 1GHz LoRaWAN 150MHz ~ 960MHz 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx Only General ISM < 1GHz LoRaWAN 150MHz ~ 960MHz 24-VFQFN Exposed Pad
Semtech SX1261 and SX1262 LoRa® Transceivers | Digi-Key Daily

SX1262IMLTRT

DigiKey Part Number
SX1262IMLTRTTR-ND - Tape & Reel (TR)
SX1262IMLTRTCT-ND - Cut Tape (CT)
SX1262IMLTRTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SX1262IMLTRT
Description
IC RF TXRX ISM<1GHZ 24QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only General ISM < 1GHz LoRaWAN 150MHz ~ 960MHz 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SX1262IMLTRT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
22dBm
Mfr
Sensitivity
-148dBm
Series
Serial Interfaces
SPI
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.8V ~ 3.7V
Part Status
Active
Current - Receiving
4.2mA ~ 10.1mA
DigiKey Programmable
Not Verified
Current - Transmitting
32mA ~ 118mA
Type
TxRx Only
Operating Temperature
-40°C ~ 85°C
RF Family/Standard
General ISM < 1GHz
Mounting Type
Surface Mount
Protocol
Package / Case
24-VFQFN Exposed Pad
Modulation
FSK, GFSK
Supplier Device Package
24-QFN (4x4)
Frequency
Base Product Number
Data Rate (Max)
300kbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,275
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70.54000¥70.54
10¥61.20600¥612.06
25¥57.95600¥1,448.90
100¥53.48870¥5,348.87
250¥50.81384¥12,703.46
500¥48.92546¥24,462.73
1,000¥47.14725¥47,147.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥44.53914¥133,617.42
Manufacturers Standard Package