RF Switch IC General Purpose SPDT 50Ohm SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4259-63

DigiKey Part Number
1046-1011-2-ND - Tape & Reel (TR)
1046-1011-1-ND - Cut Tape (CT)
1046-1011-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4259-63
Description
IC RF SWITCH SPDT 3GHZ SC70-6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 3 GHz 50Ohm SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
4259-63 Models
Product Attributes
Filter Similar Products
Category
Test Frequency
2GHz
Manufacturer
pSemi
P1dB
29dBm
Series
IIP3
55dBm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Single/Dual Line Control
Part Status
Active
Impedance
50Ohm
RF Type
General Purpose
Voltage - Supply
1.8V ~ 3.3V
Topology
Reflective
Operating Temperature
-40°C ~ 85°C
Circuit
SPDT
Mounting Type
Surface Mount
Frequency Range
10MHz ~ 3GHz
Package / Case
6-TSSOP, SC-88, SOT-363
Isolation
20dB
Supplier Device Package
SC-70-6
Insertion Loss
0.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 330,306
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.95000¥6.95
10¥4.97000¥49.70
25¥4.47560¥111.89
100¥3.92910¥392.91
250¥3.66792¥916.98
500¥3.51044¥1,755.22
1,000¥3.41634¥3,416.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.23770¥9,713.10
Manufacturers Standard Package