
PE423641MLAA-Z | |
|---|---|
DigiKey Part Number | 1046-1122-2-ND - Tape & Reel (TR) 1046-1122-1-ND - Cut Tape (CT) 1046-1122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE423641MLAA-Z |
Description | IC RF SWITCH SP4T 3GHZ 16QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC WCDMA SP4T 3 GHz 50Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
Category | Test Frequency 1GHz |
Manufacturer pSemi | P1dB 37dBm |
Series | IIP3 68dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50Ohm |
Part Status Active | Voltage - Supply 2.65V ~ 3.3V |
RF Type WCDMA | Operating Temperature -40°C ~ 105°C |
Topology Reflective | Mounting Type Surface Mount |
Circuit SP4T | Package / Case 16-WFQFN Exposed Pad |
Frequency Range 50MHz ~ 3GHz | Supplier Device Package 16-QFN (3x3) |
Isolation 32dB | Base Product Number |
Insertion Loss 0.5dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.30000 | ¥26.30 |
| 10 | ¥19.72300 | ¥197.23 |
| 25 | ¥18.07440 | ¥451.86 |
| 100 | ¥16.26080 | ¥1,626.08 |
| 250 | ¥15.39596 | ¥3,848.99 |
| 500 | ¥15.30978 | ¥7,654.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥13.91578 | ¥41,747.34 |
| 6,000 | ¥13.65652 | ¥81,939.12 |











