
TQL9063 | |
|---|---|
DigiKey Part Number | 2312-TQL9063TR-ND - Tape & Reel (TR) 2312-TQL9063CT-ND - Cut Tape (CT) 2312-TQL9063DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQL9063 |
Description | 500-4000MHZ BYPASS LNA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC FDD, LTE, TDD 500MHz ~ 4GHz 8-DFN (2x2) |
Datasheet | Datasheet |
Category | RF Type FDD, LTE, TDD |
Manufacturer Qorvo | Voltage - Supply 3.3V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 77mA |
Part Status Active | Test Frequency 500MHz ~ 4GHz |
Frequency 500MHz ~ 4GHz | Mounting Type Surface Mount |
P1dB 21.2dBm | Package / Case 8-VFDFN Exposed Pad |
Gain 19dB | Supplier Device Package 8-DFN (2x2) |
Noise Figure 0.7dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.96000 | ¥69.96 |
| 25 | ¥54.99560 | ¥1,374.89 |
| 100 | ¥43.33480 | ¥4,333.48 |
| 250 | ¥35.72640 | ¥8,931.60 |
| 500 | ¥31.12662 | ¥15,563.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥27.53000 | ¥68,825.00 |











