
PE42641MLBD-Z | |
|---|---|
DigiKey Part Number | 1046-1124-2-ND - Tape & Reel (TR) 1046-1124-1-ND - Cut Tape (CT) 1046-1124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE42641MLBD-Z |
Description | IC RF SWITCH SP4T 3GHZ 16QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC CDMA, GSM SP4T 3 GHz 50Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PE42641MLBD-Z Models |
Category | Test Frequency 2GHz, 1GHz |
Manufacturer pSemi | IIP3 68dBm |
Series | Impedance 50Ohm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.65V ~ 2.85V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
RF Type CDMA, GSM | Mounting Type Surface Mount |
Circuit SP4T | Package / Case 16-WFQFN Exposed Pad |
Frequency Range 100MHz ~ 3GHz | Supplier Device Package 16-QFN (3x3) |
Isolation 29dB | Base Product Number |
Insertion Loss 0.45dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.83000 | ¥21.83 |
| 10 | ¥16.23400 | ¥162.34 |
| 25 | ¥14.83600 | ¥370.90 |
| 100 | ¥13.30350 | ¥1,330.35 |
| 250 | ¥12.57300 | ¥3,143.25 |
| 500 | ¥12.39966 | ¥6,199.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥11.32227 | ¥33,966.81 |
| 6,000 | ¥11.10313 | ¥66,618.78 |







