SKY13414-485LF | ||
---|---|---|
DigiKey Part Number | 863-1582-2-ND - Tape & Reel (TR) 863-1582-1-ND - Cut Tape (CT) 863-1582-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SKY13414-485LF | |
Description | IC RF SWITCH SP4T 3GHZ 14QFN | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | RF Switch IC General Purpose SP4T 3 GHz 50Ohm 14-QFN (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | SKY13414-485LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SP4T | |
Frequency Range | 100MHz ~ 3GHz | |
Isolation | 42dB | |
Insertion Loss | 0.4dB | |
Test Frequency | 1GHz | |
P1dB | 37dBm | |
IIP3 | 70dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.5V ~ 4.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFQFN Exposed Pad | |
Supplier Device Package | 14-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.06000 | ¥11.06 |
10 | ¥9.91000 | ¥99.10 |
25 | ¥9.40480 | ¥235.12 |
100 | ¥7.72420 | ¥772.42 |
250 | ¥7.22060 | ¥1,805.15 |
500 | ¥6.38094 | ¥3,190.47 |
1,000 | ¥5.03757 | ¥5,037.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.70170 | ¥14,105.10 |
6,000 | ¥4.46662 | ¥26,799.72 |
15,000 | ¥4.29870 | ¥64,480.50 |