RF Switch IC 3G/4G SP4T 50Ohm 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE42442A-Z

DigiKey Part Number
1046-1096-2-ND - Tape & Reel (TR)
1046-1096-1-ND - Cut Tape (CT)
1046-1096-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE42442A-Z
Description
IC RF SWITCH SP4T 6GHZ 24QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Switch IC 3G/4G SP4T 6 GHz 50Ohm 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PE42442A-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
1.1dB
Manufacturer
pSemi
Test Frequency
900MHz
Series
IIP3
58dBm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Impedance
50Ohm
Part Status
Active
Voltage - Supply
3.3V
RF Type
3G/4G
Operating Temperature
-40°C ~ 105°C
Topology
Absorptive
Mounting Type
Surface Mount
Circuit
SP4T
Package / Case
24-WFQFN Exposed Pad
Frequency Range
30MHz ~ 6GHz
Supplier Device Package
24-QFN (4x4)
Isolation
61dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,808
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.78000¥39.78
10¥30.26700¥302.67
25¥27.88560¥697.14
100¥25.26410¥2,526.41
250¥24.29320¥6,073.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥21.87453¥65,623.59
Manufacturers Standard Package