DMN1260UFA-7B | ||
---|---|---|
DigiKey Part Number | DMN1260UFA-7BDITR-ND - Tape & Reel (TR) DMN1260UFA-7BDICT-ND - Cut Tape (CT) DMN1260UFA-7BDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMN1260UFA-7B | |
Description | MOSFET N-CH 12V 500MA 3DFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 12 V 500mA (Ta) 360mW (Ta) Surface Mount X2-DFN0806-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | DMN1260UFA-7B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 366mOhm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.96 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 60 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 360mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN0806-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.16700 | ¥21.67 |
100 | ¥1.09350 | ¥109.35 |
500 | ¥0.89186 | ¥445.93 |
1,000 | ¥0.66176 | ¥661.76 |
2,000 | ¥0.55672 | ¥1,113.44 |
5,000 | ¥0.53226 | ¥2,661.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.46034 | ¥4,603.40 |
30,000 | ¥0.45171 | ¥13,551.30 |
50,000 | ¥0.37403 | ¥18,701.50 |