
CSD13380F3 | |
|---|---|
DigiKey Part Number | 296-47750-2-ND - Tape & Reel (TR) 296-47750-1-ND - Cut Tape (CT) 296-47750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD13380F3 |
Description | MOSFET N-CH 12V 3.6A 3PICOSTAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 12 V 3.6A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR (0.69x0.60) |
Datasheet | Datasheet |
EDA/CAD Models | CSD13380F3 Models |
Category | Vgs(th) (Max) @ Id 1.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.2 nC @ 4.5 V |
Series | Vgs (Max) 8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 156 pF @ 6 V |
Part Status Active | Power Dissipation (Max) 500mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 12 V | Supplier Device Package 3-PICOSTAR (0.69x0.60) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 76mOhm @ 400mA, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD13380F3T | Texas Instruments | 21,186 | 296-45086-1-ND | ¥11.83000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥1.82800 | ¥18.28 |
| 100 | ¥1.14620 | ¥114.62 |
| 500 | ¥0.84900 | ¥424.50 |
| 1,000 | ¥0.75265 | ¥752.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.62998 | ¥1,889.94 |
| 6,000 | ¥0.56808 | ¥3,408.48 |
| 9,000 | ¥0.53650 | ¥4,828.50 |
| 15,000 | ¥0.50101 | ¥7,515.15 |
| 21,000 | ¥0.47997 | ¥10,079.37 |
| 30,000 | ¥0.45953 | ¥13,785.90 |










