
CSD13380F3T | |
|---|---|
DigiKey Part Number | 296-45086-2-ND - Tape & Reel (TR) 296-45086-1-ND - Cut Tape (CT) 296-45086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD13380F3T |
Description | MOSFET N-CH 12V 3.6A 3PICOSTAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 12 V 3.6A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR (0.69x0.60) |
Datasheet | Datasheet |
EDA/CAD Models | CSD13380F3T Models |
Category | Vgs(th) (Max) @ Id 1.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.2 nC @ 4.5 V |
Series | Vgs (Max) 8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 156 pF @ 6 V |
Part Status Active | Power Dissipation (Max) 500mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 12 V | Supplier Device Package 3-PICOSTAR (0.69x0.60) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 76mOhm @ 400mA, 4.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.83000 | ¥11.83 |
| 10 | ¥7.43500 | ¥74.35 |
| 100 | ¥4.91820 | ¥491.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥4.25012 | ¥1,062.53 |
| 500 | ¥3.83662 | ¥1,918.31 |
| 750 | ¥3.62589 | ¥2,719.42 |
| 1,250 | ¥3.38878 | ¥4,235.98 |
| 1,750 | ¥3.24831 | ¥5,684.54 |
| 2,500 | ¥3.11177 | ¥7,779.43 |











