
MMC5603NJ | |
|---|---|
DigiKey Part Number | 1267-MMC5603NJTR-ND - Tape & Reel (TR) 1267-MMC5603NJCT-ND - Cut Tape (CT) 1267-MMC5603NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMC5603NJ |
Description | SEN MR I2C/I3C 4-WLP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor X, Y, Z Axis 4-WLP (0.82x0.82) |
Datasheet | Datasheet |
EDA/CAD Models | MMC5603NJ Models |
Category | Current - Supply (Max) 4mA |
Manufacturer Memsic Inc. | Resolution 20 b |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Bandwidth 1kHz |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Technology Magnetoresistive | Features Temperature Compensated |
Axis X, Y, Z | Supplier Device Package 4-WLP (0.82x0.82) |
Output Type I2C, I3C | Mounting Type Surface Mount |
Sensing Range ±3mT | Package / Case 4-UFBGA, WLBGA |
Voltage - Supply 1.62V ~ 3.6V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 5 | ¥5.06200 | ¥25.31 |
| 10 | ¥4.79700 | ¥47.97 |
| 25 | ¥4.48240 | ¥112.06 |
| 50 | ¥4.26740 | ¥213.37 |
| 100 | ¥4.06970 | ¥406.97 |
| 500 | ¥3.67288 | ¥1,836.44 |
| 1,000 | ¥3.52558 | ¥3,525.58 |
| 5,000 | ¥3.22930 | ¥16,146.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥3.11904 | ¥31,190.40 |
| 20,000 | ¥3.01791 | ¥60,358.20 |









