
BMI323 | |
|---|---|
DigiKey Part Number | 828-BMI323TR-ND - Tape & Reel (TR) 828-BMI323CT-ND - Cut Tape (CT) 828-BMI323DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMI323 |
Description | IMU ACCEL/GYRO I2C/SPI 14LGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor I2C, I3C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | BMI323 Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Bosch Sensortec | Package / Case 14-VFLGA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 14-LGA (2.5x3) |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Accelerometer, Gyroscope, 6 Axis | Base Product Number |
Output Type I2C, I3C, SPI |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.52000 | ¥30.52 |
| 5 | ¥27.30600 | ¥136.53 |
| 10 | ¥26.09900 | ¥260.99 |
| 25 | ¥24.66360 | ¥616.59 |
| 50 | ¥23.68620 | ¥1,184.31 |
| 100 | ¥22.78810 | ¥2,278.81 |
| 500 | ¥20.98234 | ¥10,491.17 |
| 1,000 | ¥20.30983 | ¥20,309.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥18.95502 | ¥94,775.10 |












