



BME688 | |
|---|---|
DigiKey Part Number | 828-BME688TR-ND - Tape & Reel (TR) 828-BME688CT-ND - Cut Tape (CT) 828-BME688DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BME688 |
Description | SENSOR GAS/HUM/PRES/TEMP I2C SPI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas, Humidity, Pressure, Temperature Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | BME688 Models |
Category | Sensor Type Gas, Humidity, Pressure, Temperature |
Manufacturer Bosch Sensortec | Output Type I2C, SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.35000 | ¥74.35 |
| 5 | ¥67.21600 | ¥336.08 |
| 10 | ¥64.55400 | ¥645.54 |
| 25 | ¥61.37160 | ¥1,534.29 |
| 50 | ¥59.19640 | ¥2,959.82 |
| 100 | ¥57.20270 | ¥5,720.27 |
| 500 | ¥53.90056 | ¥26,950.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥49.56665 | ¥148,699.95 |













