ENS160-BGLT | ||
---|---|---|
DigiKey Part Number | 2618-ENS160-BGLTTR-ND - Tape & Reel (TR) 2618-ENS160-BGLTCT-ND - Cut Tape (CT) 2618-ENS160-BGLTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ENS160-BGLT | |
Description | SENSOR AIR QUALITY I2C OUTPUT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Air Quality Sensor I2C, SPI | |
Datasheet | Datasheet | |
EDA/CAD Models | ENS160-BGLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Air Quality | |
Accuracy | - | |
Output | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Voltage - Supply | 1.71V ~ 1.98V | |
Current - Supply | 29mA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.67000 | ¥82.67 |
10 | ¥66.16700 | ¥661.67 |
25 | ¥61.20240 | ¥1,530.06 |
100 | ¥52.93220 | ¥5,293.22 |
500 | ¥49.62420 | ¥24,812.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥46.31599 | ¥69,473.99 |