ENS160-LG_EK_ST V1 | ||
---|---|---|
DigiKey Part Number | 2618-ENS160-LG_EK_STV1-ND | |
Manufacturer | ||
Manufacturer Product Number | ENS160-LG_EK_ST V1 | |
Description | EVAL BOARD FOR ENS160 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | ENS160 - Indoor Air Quality (IAQ) Sensor Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Indoor Air Quality (IAQ) | |
Sensing Range | -40°C ~ 85°C, 5 ~ 95% RH | |
Interface | I2C, Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | 1.71V ~ 1.98V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ENS160 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥519.90000 | ¥519.90 |
10 | ¥437.78800 | ¥4,377.88 |
25 | ¥410.42800 | ¥10,260.70 |
100 | ¥396.74540 | ¥39,674.54 |