SEK-SVM41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEK-SVM41

DigiKey Part Number
1649-SEK-SVM41-ND
Manufacturer
Manufacturer Product Number
SEK-SVM41
Description
EVALUATION KIT FOR SGP40/41
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
SGP40, SGP41 CMOSens® Indoor Air Quality (IAQ) Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
Packaging
Box
Part Status
Active
Sensor Type
Indoor Air Quality (IAQ)
Sensing Range
-
Interface
I2C, Serial, UART
Sensitivity
-
Voltage - Supply
3V ~ 5.5V
Embedded
Yes, MCU
Contents
Board(s), Cable(s)
Utilized IC / Part
SGP40, SGP41
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥841.00000¥841.00
Manufacturers Standard Package