
BQ25120AYFPR | |
|---|---|
DigiKey Part Number | 296-48287-2-ND - Tape & Reel (TR) 296-48287-1-ND - Cut Tape (CT) 296-48287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25120AYFPR |
Description | IC BATT CHG LI-ION 1CELL 25DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ25120AYFPR Models |
Category | Charge Current - Max 300mA |
Manufacturer Texas Instruments | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 5.5V |
Part Status Active | Interface I2C |
Battery Chemistry Lithium Ion/Polymer | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 25-XFBGA, DSBGA |
Programmable Features Current | Supplier Device Package 25-DSBGA |
Fault Protection Over Temperature, Over Voltage, Short Circuit | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.58000 | ¥33.58 |
| 10 | ¥25.37200 | ¥253.72 |
| 25 | ¥23.31800 | ¥582.95 |
| 100 | ¥21.06370 | ¥2,106.37 |
| 250 | ¥19.98792 | ¥4,996.98 |
| 500 | ¥19.87810 | ¥9,939.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥18.14669 | ¥54,440.07 |











