
SN74LVC1G04DRYR | |
|---|---|
DigiKey Part Number | 296-21814-2-ND - Tape & Reel (TR) 296-21814-1-ND - Cut Tape (CT) 296-21814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G04DRYR |
Description | IC INVERTER 1CH 1-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G04DRYR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.58V ~ 1.65V |
Series | Input Logic Level - High 1.07V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-SON (1.45x1) |
Number of Inputs 1 | Package / Case 6-UFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G04FZ4-7 | Diodes Incorporated | 8,579 | 31-74LVC1G04FZ4-7CT-ND | ¥1.65000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.65400 | ¥16.54 |
| 25 | ¥1.46880 | ¥36.72 |
| 100 | ¥1.26280 | ¥126.28 |
| 250 | ¥1.16408 | ¥291.02 |
| 500 | ¥1.10438 | ¥552.19 |
| 1,000 | ¥1.05542 | ¥1,055.42 |
| 2,500 | ¥1.03755 | ¥2,593.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.97240 | ¥4,862.00 |
| 10,000 | ¥0.94672 | ¥9,467.20 |
| 15,000 | ¥0.93385 | ¥14,007.75 |
| 25,000 | ¥0.91960 | ¥22,990.00 |
| 35,000 | ¥0.91126 | ¥31,894.10 |
| 50,000 | ¥0.90326 | ¥45,163.00 |











