
QPF4259TR13 | |
|---|---|
DigiKey Part Number | 2312-QPF4259TR13TR-ND - Tape & Reel (TR) 2312-QPF4259TR13CT-ND - Cut Tape (CT) 2312-QPF4259TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPF4259TR13 |
Description | 2.4GHZ WI-FI 7 HIGH POWER FRONT |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.412GHz ~ 2.484GHz General Purpose 16-QFN (3x3) |
Datasheet | Datasheet |
Category | Frequency 2.412GHz ~ 2.484GHz |
Manufacturer Qorvo | Features SP2T |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 16-QFN Exposed Pad |
Part Status Active | Supplier Device Package 16-QFN (3x3) |
RF Type General Purpose |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.68000 | ¥20.68 |
| 10 | ¥17.82500 | ¥178.25 |
| 25 | ¥16.82760 | ¥420.69 |
| 100 | ¥15.46340 | ¥1,546.34 |
| 250 | ¥14.64364 | ¥3,660.91 |
| 500 | ¥14.06438 | ¥7,032.19 |
| 1,000 | ¥13.51826 | ¥13,518.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥8.93165 | ¥44,658.25 |
| 10,000 | ¥8.89025 | ¥88,902.50 |




