1PS79SB30,115 | ||
---|---|---|
DigiKey Part Number | 1727-4782-2-ND - Tape & Reel (TR) 1727-4782-1-ND - Cut Tape (CT) 1727-4782-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1PS79SB30,115 | |
Description | DIODE SCHOTTKY 40V 200MA SOD523 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 200mA Surface Mount SOD-523 | |
Datasheet | Datasheet | |
EDA/CAD Models | 1PS79SB30,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 20pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.79000 | ¥17.90 |
100 | ¥0.87270 | ¥87.27 |
500 | ¥0.72752 | ¥363.76 |
1,000 | ¥0.50553 | ¥505.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.43813 | ¥1,314.39 |
6,000 | ¥0.40640 | ¥2,438.40 |
9,000 | ¥0.33702 | ¥3,033.18 |
30,000 | ¥0.33107 | ¥9,932.10 |
75,000 | ¥0.29737 | ¥22,302.75 |
150,000 | ¥0.25772 | ¥38,658.00 |