FH26W-25S-0.3SHW(60) | ||
---|---|---|
DigiKey Part Number | H125796TR-ND - Tape & Reel (TR) H125796CT-ND - Cut Tape (CT) H125796DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FH26W-25S-0.3SHW(60) | |
Description | CONN FPC BOTTOM 25POS 0.3MM R/A | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 25 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | FH26W-25S-0.3SHW(60) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 25 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 HB | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Brown | |
Mating Cycles | 10 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.70712 | ¥33,535.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.32000 | ¥10.32 |
10 | ¥8.95100 | ¥89.51 |
25 | ¥8.57200 | ¥214.30 |
50 | ¥8.38180 | ¥419.09 |
100 | ¥8.00060 | ¥800.06 |
250 | ¥7.23816 | ¥1,809.54 |
500 | ¥6.70712 | ¥3,353.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.63000 | ¥14.63 |
10 | ¥12.73900 | ¥127.39 |
25 | ¥12.19480 | ¥304.87 |
50 | ¥11.92320 | ¥596.16 |
100 | ¥11.38100 | ¥1,138.10 |
250 | ¥10.29692 | ¥2,574.23 |
500 | ¥9.48394 | ¥4,741.97 |
1,000 | ¥8.12903 | ¥8,129.03 |
2,500 | ¥7.58709 | ¥18,967.72 |