FH19C-6S-0.5SH(10) | ||
---|---|---|
DigiKey Part Number | H125824TR-ND - Tape & Reel (TR) H125824CT-ND - Cut Tape (CT) H125824DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FH19C-6S-0.5SH(10) | |
Description | CONN FFC BOTTOM 6POS 0.5MM R/A | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | FH19C-6S-0.5SH(10) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.27000 | ¥9.27 |
10 | ¥7.84500 | ¥78.45 |
25 | ¥7.52480 | ¥188.12 |
50 | ¥7.36560 | ¥368.28 |
100 | ¥7.04530 | ¥704.53 |
250 | ¥6.40468 | ¥1,601.17 |
500 | ¥5.76422 | ¥2,882.11 |
1,000 | ¥5.12375 | ¥5,123.75 |
2,500 | ¥4.64341 | ¥11,608.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.48328 | ¥22,416.40 |
10,000 | ¥4.25912 | ¥42,591.20 |
15,000 | ¥4.16305 | ¥62,445.75 |