



FH19C-4S-0.5SH(10) | |
|---|---|
DigiKey Part Number | H125822TR-ND - Tape & Reel (TR) H125822CT-ND - Cut Tape (CT) H125822DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH19C-4S-0.5SH(10) |
Description | CONN FFC BOTTOM 4POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH19C-4S-0.5SH(10) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 4 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.35000 | ¥8.35 |
| 10 | ¥7.06200 | ¥70.62 |
| 25 | ¥6.61880 | ¥165.47 |
| 50 | ¥6.30300 | ¥315.15 |
| 100 | ¥6.00110 | ¥600.11 |
| 250 | ¥5.62488 | ¥1,406.22 |
| 500 | ¥5.35630 | ¥2,678.15 |
| 1,000 | ¥5.10052 | ¥5,100.52 |
| 2,500 | ¥4.80786 | ¥12,019.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥4.77174 | ¥23,858.70 |
| 10,000 | ¥4.54417 | ¥45,441.70 |
| 15,000 | ¥4.41615 | ¥66,242.25 |











