CM1610H Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM1610H32768DZBT

DigiKey Part Number
300-8874-2-ND - Tape & Reel (TR)
300-8874-1-ND - Cut Tape (CT)
300-8874-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM1610H32768DZBT
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,130
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.60000¥8.60
10¥7.50000¥75.00
25¥7.09200¥177.30
50¥6.79740¥339.87
100¥6.51720¥651.72
250¥6.16272¥1,540.68
500¥5.90786¥2,953.93
1,000¥5.66358¥5,663.58
2,500¥5.35632¥13,390.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥5.13515¥25,675.75
10,000¥4.92331¥49,233.10
15,000¥4.80353¥72,052.95
Manufacturers Standard Package