TS4061AICT-1.25 | |
---|---|
DigiKey Part Number | 497-15220-2-ND - Tape & Reel (TR) 497-15220-1-ND - Cut Tape (CT) 497-15220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS4061AICT-1.25 |
Description | IC VREF SHUNT 0.1% SOT323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.25V V ±0.1% 15 mA SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | TS4061AICT-1.25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 35ppm/°C | |
Noise - 0.1Hz to 10Hz | 10µVp-p | |
Noise - 10Hz to 10kHz | 95µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 12 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.86500 | ¥78.65 |
25 | ¥7.46080 | ¥186.52 |
100 | ¥6.12910 | ¥612.91 |
250 | ¥5.72948 | ¥1,432.37 |
500 | ¥5.06320 | ¥2,531.60 |
1,000 | ¥3.99730 | ¥3,997.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.73082 | ¥11,192.46 |
6,000 | ¥3.54428 | ¥21,265.68 |
15,000 | ¥3.41103 | ¥51,165.45 |