OR Controller N+1 ORing Controller N-Channel N:1 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller N+1 ORing Controller N-Channel N:1 8-MSOP
Introducing Power by Linear

LTC4359IMS8#PBF

DigiKey Part Number
505-LTC4359IMS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4359IMS8#PBF
Description
IC OR CTRLR N+1 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel N:1 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4359IMS8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
220µA
Manufacturer
Analog Devices Inc.
Current - Supply
150 µA
Packaging
Tube
Voltage - Supply
4V ~ 80V
Part Status
Active
Applications
Redundant Power Supplies, Telecom Infrastructure
Type
N+1 ORing Controller
Operating Temperature
-40°C ~ 85°C (TA)
FET Type
N-Channel
Mounting Type
Surface Mount
Ratio - Input:Output
N:1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Internal Switch(s)
No
Supplier Device Package
8-MSOP
Delay Time - ON
200 µs
Base Product Number
Delay Time - OFF
300 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,258
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.11000¥72.11
10¥55.94700¥559.47
50¥49.46940¥2,473.47
100¥47.46400¥4,746.40
250¥45.34672¥11,336.68
500¥44.07048¥22,035.24
1,000¥43.01994¥43,019.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.