MAX6372KA+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3373EEKA+T

DigiKey Part Number
MAX3373EEKA+TTR-ND - Tape & Reel (TR)
MAX3373EEKA+TCT-ND - Cut Tape (CT)
MAX3373EEKA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3373EEKA+T
Description
IC XLTR VL BIDIR SOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 16Mbps SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX3373EEKA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.2 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Tri-State
Data Rate
16Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Power Supply Decoupling, Thermal-Shutdown Protection
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,770
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.44000¥39.44
10¥29.95900¥299.59
25¥27.58720¥689.68
100¥24.98400¥2,498.40
250¥24.47604¥6,119.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥21.72865¥54,321.62
Manufacturers Standard Package