
DDZ9699T-7 | |
|---|---|
DigiKey Part Number | 31-DDZ9699T-7TR-ND - Tape & Reel (TR) 31-DDZ9699T-7CT-ND - Cut Tape (CT) 31-DDZ9699T-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9699T-7 |
Description | DIODE ZENER 12V 150MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 150 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | DDZ9699T-7 Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 150 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C12T-TP | MCC (Micro Commercial Components) | 2,798 | BZT52C12T-TPMSCT-ND | ¥1.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.10900 | ¥21.09 |
| 100 | ¥1.32400 | ¥132.40 |
| 500 | ¥0.98460 | ¥492.30 |
| 1,000 | ¥0.87486 | ¥874.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.73499 | ¥2,204.97 |
| 6,000 | ¥0.66445 | ¥3,986.70 |
| 9,000 | ¥0.62846 | ¥5,656.14 |
| 15,000 | ¥0.58802 | ¥8,820.30 |
| 21,000 | ¥0.56407 | ¥11,845.47 |
| 30,000 | ¥0.54078 | ¥16,223.40 |








