New Product
N-Channel 80 V 767A (Tc) 750W (Tc) Surface Mount 16-TCPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVBYST0D6N08XTXG

DigiKey Part Number
488-NVBYST0D6N08XTXGTR-ND - Tape & Reel (TR)
488-NVBYST0D6N08XTXGCT-ND - Cut Tape (CT)
488-NVBYST0D6N08XTXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVBYST0D6N08XTXG
Description
POWERTRENCH T10 80V IN TCPAK1012
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 767A (Tc) 750W (Tc) Surface Mount 16-TCPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
228 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
16419 pF @ 40 V
Part Status
Active
Power Dissipation (Max)
750W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
80 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
16-TCPAK
Rds On (Max) @ Id, Vgs
0.64mOhm @ 80A, 10V
Package / Case
Vgs(th) (Max) @ Id
3.6V @ 895µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥71.29000¥71.29
10¥48.50400¥485.04
100¥35.60480¥3,560.48
500¥35.04146¥17,520.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥28.62863¥42,942.94
Manufacturers Standard Package