PHPT60410PYX | |
---|---|
DigiKey Part Number | 1727-2262-2-ND - Tape & Reel (TR) 1727-2262-1-ND - Cut Tape (CT) 1727-2262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHPT60410PYX |
Description | TRANS PNP 40V 10A LFPAK56 PWRSO8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 10 A 97MHz 1.3 W Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
EDA/CAD Models | PHPT60410PYX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 800mV @ 500mA, 10A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 240 @ 500mA, 2V | |
Power - Max | 1.3 W | |
Frequency - Transition | 97MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-100, SOT-669 | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.60600 | ¥46.06 |
100 | ¥3.18870 | ¥318.87 |
500 | ¥2.66410 | ¥1,332.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.26735 | ¥3,401.03 |
3,000 | ¥2.01936 | ¥6,058.08 |
7,500 | ¥1.91309 | ¥14,348.17 |
10,500 | ¥1.77137 | ¥18,599.38 |
37,500 | ¥1.75384 | ¥65,769.00 |