SA265 | ||
---|---|---|
DigiKey Part Number | 4878-SA265TR-ND - Tape & Reel (TR) 4878-SA265CT-ND - Cut Tape (CT) 4878-SA265DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SA265 | |
Description | DIODE GEN PURP 2000V 2A MELF | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Diode 2000 V 2A Surface Mount DO-213AB (MELF) | |
Datasheet | Datasheet | |
EDA/CAD Models | SA265 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 2000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) | |
Operating Temperature - Junction | -50°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.41000 | $0.41 |
10 | $0.35400 | $3.54 |
100 | $0.24580 | $24.58 |
500 | $0.19190 | $95.95 |
1,000 | $0.15598 | $155.98 |
2,000 | $0.13944 | $278.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.13235 | $661.75 |
10,000 | $0.12290 | $1,229.00 |
25,000 | $0.12006 | $3,001.50 |
50,000 | $0.11700 | $5,850.00 |