OR Controller N+1 ORing Controller N-Channel N:1 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4359HMS8#WPBF

DigiKey Part Number
161-LTC4359HMS8#WPBF-ND
Manufacturer
Manufacturer Product Number
LTC4359HMS8#WPBF
Description
IDEAL DIODE CNTR W/ REVERSE IN P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel N:1 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4359HMS8#WPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
150 µA
Manufacturer
Analog Devices Inc.
Voltage - Supply
4V ~ 80V
Packaging
Tube
Applications
Redundant Power Supplies, Telecom Infrastructure
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Type
N+1 ORing Controller
Grade
Automotive
FET Type
N-Channel
Qualification
AEC-Q100
Ratio - Input:Output
N:1
Mounting Type
Surface Mount
Internal Switch(s)
No
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Delay Time - ON
200 µs
Supplier Device Package
8-MSOP
Delay Time - OFF
300 ns
Base Product Number
Current - Output (Max)
220µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥81.29000¥81.29
10¥63.34000¥633.40
50¥56.13840¥2,806.92
100¥53.90880¥5,390.88
250¥51.55448¥12,888.62
500¥50.13586¥25,067.93
1,000¥48.96814¥48,968.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.