LM4040AEX3-3.3+T | ||
---|---|---|
DigiKey Part Number | LM4040AEX3-3.3+TR-ND - Tape & Reel (TR) LM4040AEX3-3.3+CT-ND - Cut Tape (CT) LM4040AEX3-3.3+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM4040AEX3-3.3+T | |
Description | IC VREF SHUNT 0.1% SC70-3 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Shunt Voltage Reference IC Fixed 3.3V V ±0.1% 15 mA SC-70-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | LM4040AEX3-3.3+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 50µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 67 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.50000 | ¥23.50 |
10 | ¥21.10500 | ¥211.05 |
25 | ¥19.95400 | ¥498.85 |
100 | ¥17.29300 | ¥1,729.30 |
250 | ¥16.40600 | ¥4,101.50 |
500 | ¥14.72086 | ¥7,360.43 |
1,000 | ¥12.41524 | ¥12,415.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.79448 | ¥29,486.20 |
5,000 | ¥11.35108 | ¥56,755.40 |