
ZXTN25100DFHTA | |
|---|---|
DigiKey Part Number | ZXTN25100DFHTR-ND - Tape & Reel (TR) ZXTN25100DFHCT-ND - Cut Tape (CT) ZXTN25100DFHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN25100DFHTA |
Description | TRANS NPN 100V 2.5A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 2.5 A 175MHz 1.25 W Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXTN25100DFHTA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 10mA, 2V |
Mfr | Power - Max 1.25 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 175MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2.5 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 330mV @ 250mA, 2.5A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.92000 | ¥9.92 |
| 10 | ¥6.19400 | ¥61.94 |
| 100 | ¥4.06210 | ¥406.21 |
| 500 | ¥3.14648 | ¥1,573.24 |
| 1,000 | ¥2.85149 | ¥2,851.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.47673 | ¥7,430.19 |
| 6,000 | ¥2.28806 | ¥13,728.36 |
| 9,000 | ¥2.19194 | ¥19,727.46 |
| 15,000 | ¥2.08397 | ¥31,259.55 |
| 21,000 | ¥2.02004 | ¥42,420.84 |
| 30,000 | ¥1.96200 | ¥58,860.00 |











