MPQ4572GQB-Z is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 421
Unit Price: ¥36.06000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ¥33.16000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 1,724
Unit Price: ¥31.43000
Datasheet
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 12-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4572GQB-Z

DigiKey Part Number
1589-MPQ4572GQB-ZTR-ND - Tape & Reel (TR)
1589-MPQ4572GQB-ZCT-ND - Cut Tape (CT)
1589-MPQ4572GQB-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4572GQB-Z
Description
IC REG BUCK ADJ 2A 12QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 12-VFQFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ4572GQB-Z Models
Product Attributes
Filter Similar Products
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
54V
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
400kHz ~ 2.2MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
4.5V
Supplier Device Package
12-QFN (2.5x3)
Voltage - Input (Max)
60V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ4572GQB-AEC1-PMonolithic Power Systems Inc.4211589-MPQ4572GQB-AEC1-PCT-ND¥36.06000Parametric Equivalent
MPQ4572GQB-AEC1-ZMonolithic Power Systems Inc.01589-MPQ4572GQB-AEC1-ZCT-ND¥33.16000Parametric Equivalent
MPQ4572GQB-PMonolithic Power Systems Inc.1,7241589-MPQ4572GQB-PCT-ND¥31.43000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.53000¥28.53
10¥21.43600¥214.36
25¥19.66280¥491.57
100¥17.71190¥1,771.19
250¥16.78116¥4,195.29
500¥16.57556¥8,287.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥14.97781¥74,889.05
Manufacturers Standard Package