
IAUZ30N10S5L240ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUZ30N10S5L240ATMA1TR-ND - Tape & Reel (TR) 448-IAUZ30N10S5L240ATMA1CT-ND - Cut Tape (CT) 448-IAUZ30N10S5L240ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUZ30N10S5L240ATMA1 |
Description | MOSFET N-CH 100V 30A 8TSDSON-32 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 30A (Tc) 45.5W (Tc) Surface Mount PG-TSDSON-8-32 |
Datasheet | Datasheet |
EDA/CAD Models | IAUZ30N10S5L240ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 15µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 832 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 45.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8-32 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.83000 | ¥11.83 |
| 10 | ¥7.48400 | ¥74.84 |
| 100 | ¥4.96830 | ¥496.83 |
| 500 | ¥3.88846 | ¥1,944.23 |
| 1,000 | ¥3.54073 | ¥3,540.73 |
| 2,000 | ¥3.35653 | ¥6,713.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.84373 | ¥14,218.65 |
| 10,000 | ¥2.74225 | ¥27,422.50 |













